345-036-542-558

Heilind Number:EDA345-036-542-558
Manufacturer:EDAC
Manufacturer Number:345-036-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-558

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Green. Designed for maximum efficiency, this connector boasts a dual-row layout with 36 positions, perfect for intricate circuitry. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.