345-036-542-603

Heilind Number:EDA345-036-542-603
Manufacturer:EDAC
Manufacturer Number:345-036-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek and vibrant Green hue. Engineered with precision and durability in mind, this essential component features a single row design with a total of 36 positions, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have in any electronics assembly. Trust in its superior quality and design for seamless integration and optimal functionality. Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek and vibrant Green hue. Engineered with precision and durability in mind, this essential component features a single row design with a total of 36 positions, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have in any electronics assembly. Trust in its superior quality and design for seamless integration and optimal functionality.