345-036-542-608

Heilind Number:EDA345-036-542-608
Manufacturer:EDAC
Manufacturer Number:345-036-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design and constructed with durable UL 94V-0 thermoplastic polyester housing, this connector ensures secure and reliable connections. With a single row layout and 36 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.