345-036-542-658

Heilind Number:EDA345-036-542-658
Manufacturer:EDAC
Manufacturer Number:345-036-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-658

Detailed Description

Elevate your connectivity game with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts 36 high-performance positions with a 1-row layout, ensuring efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer easy installation on PCBs, while the straight mount orientation enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in demanding environments. Upgrade your electronics with this essential component for superior performance and connectivity.