345-036-542-808

Heilind Number:EDA345-036-542-808
Manufacturer:EDAC
Manufacturer Number:345-036-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-808

Detailed Description

Enhance connectivity within your electronic devices with this 36-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation and two-row configuration make it versatile for various board layouts. Upgrade your connectivity solutions with this essential component.