345-036-542-858

Heilind Number:EDA345-036-542-858
Manufacturer:EDAC
Manufacturer Number:345-036-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-858

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contacts and 36 positions guarantee seamless data transmission, while the 2-row design with a .1" pitch and .2" row spacing offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our connector to optimize your PCB setup for peak performance.