345-036-544-458

Heilind Number:EDA345-036-544-458
Manufacturer:EDAC
Manufacturer Number:345-036-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-544-458

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for seamless integration, it features 36 positions with a .1-inch pitch, ensuring reliable performance in any application. The housing is crafted from UL 94V-0 thermoplastic polyester, providing exceptional durability and safety. Each contact is made from copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient data transfer and power delivery.