345-036-544-558

Heilind Number:EDA345-036-544-558
Manufacturer:EDAC
Manufacturer Number:345-036-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-544-558

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation and two rows, it facilitates easy installation and alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this high-quality connector, a must-have for any professional electronics project.