345-036-544-802

Heilind Number:EDA345-036-544-802
Manufacturer:EDAC
Manufacturer Number:345-036-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-544-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 36 positions spread over 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and robust connectivity.