345-036-544-808

Heilind Number:EDA345-036-544-808
Manufacturer:EDAC
Manufacturer Number:345-036-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 36 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential connector.