345-036-555-201

Heilind Number:EDA345-036-555-201
Manufacturer:EDAC
Manufacturer Number:345-036-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-201

Detailed Description

Enhance connectivity on your circuit board with this 36-position Card Edge Connector. Engineered for reliability, it features precision-machined Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact pitch of .1 inches and dual rows spaced .2 inches apart, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation ensures easy installation, making it an essential component for your PCB setup. Available in a vibrant Green color, it not only offers functionality but also adds a pop of color to your design. Upgrade your connectivity solutions with this high-performance Card Edge Connector.