345-036-555-207

Heilind Number:EDA345-036-555-207
Manufacturer:EDAC
Manufacturer Number:345-036-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-207

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 36 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity for your PCB projects. Its straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, ideal for bridging connections on your circuit boards with precision and efficiency.