345-036-555-212

Heilind Number:EDA345-036-555-212
Manufacturer:EDAC
Manufacturer Number:345-036-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts spaced at .1 inches and .2 inches, it offers reliable power transmission at an amperage of 3 A. Boasting 36 positions and a straight mount orientation, it ensures efficient data transfer even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.