345-036-555-288

Heilind Number:EDA345-036-555-288
Manufacturer:EDAC
Manufacturer Number:345-036-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-288

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector, designed for optimal performance in a variety of electronic applications. This high-quality connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers precision in connecting components on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 36 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connectivity needs. Elevate your PCB assembly process with this essential component.