345-036-555-502

Heilind Number:EDA345-036-555-502
Manufacturer:EDAC
Manufacturer Number:345-036-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-502

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in various applications. With two rows and 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Whether for home or industrial use, its straight mount orientation makes installation a breeze. Upgrade your electronic connections with this versatile and dependable connector.