345-036-555-507

Heilind Number:EDA345-036-555-507
Manufacturer:EDAC
Manufacturer Number:345-036-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-507

Detailed Description

Enhance your PCB connectivity with our Dual-Row Card Edge Connector, boasting 36 positions for seamless interconnection. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C offer optimal performance even in challenging environments. With a .1-inch pitch and .2-inch row spacing, this connector facilitates precise board-to-board connections. Its straight mount orientation and vibrant green color add practicality and visual appeal to your setup. Explore the possibilities of seamless connectivity with this essential component.