345-036-555-512

Heilind Number:EDA345-036-555-512
Manufacturer:EDAC
Manufacturer Number:345-036-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it offers both reliability and visual appeal. With two rows of 36 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB assembly project.