345-036-555-588

Heilind Number:EDA345-036-555-588
Manufacturer:EDAC
Manufacturer Number:345-036-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-588

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, boasting a reliable 36-position setup across two rows. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable performance in a wide temperature range from -40 to 105 °C. Designed for seamless mounting in straight orientation, its .1-inch pitch and .2-inch row spacing guarantee precise alignment. Trust in its 3A capacity for efficient power transfer, making it an essential component for your circuit board assemblies. Elevate your connectivity game with this essential tool.