345-036-555-803

Heilind Number:EDA345-036-555-803
Manufacturer:EDAC
Manufacturer Number:345-036-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for top-tier performance. Featuring a vibrant Green hue, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 36 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the digital realm. Elevate your connectivity solutions with this essential component.