345-036-555-804

Heilind Number:EDA345-036-555-804
Manufacturer:EDAC
Manufacturer Number:345-036-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-804

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in a compact design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and optimal performance in your electronic applications. Elevate your connectivity solutions with this essential component.