345-036-555-807

Heilind Number:EDA345-036-555-807
Manufacturer:EDAC
Manufacturer Number:345-036-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 36-position board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 thermoplastic polyester, offers robust protection. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and durable. Elevate your PCB assembly with this essential component.