345-036-555-808

Heilind Number:EDA345-036-555-808
Manufacturer:EDAC
Manufacturer Number:345-036-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-808

Detailed Description

Enhance connectivity within electronic devices with this dual-row board-to-board PCB connector. Crafted with precision and durability in mind, it features 36 positions for seamless interfacing. The green housing, made of UL 94V-0 thermoplastic polyester, ensures safety and reliability. Each contact is carefully constructed with copper alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and card edge design make installation a breeze, perfect for streamlined circuit board assembly. Elevate your connectivity solutions with this essential component.