345-036-555-812

Heilind Number:EDA345-036-555-812
Manufacturer:EDAC
Manufacturer Number:345-036-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-812

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector, designed for seamless integration on circuit boards. Featuring a vibrant Green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 36 positions, it offers ample space for intricate PCB layouts. The .1-inch pitch and .2-inch row spacing enable precise connections, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs.