345-036-555-858

Heilind Number:EDA345-036-555-858
Manufacturer:EDAC
Manufacturer Number:345-036-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-555-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance 3 A amperage and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable power transmission. With 36 positions spread across 2 rows, it offers ample connectivity possibilities while maintaining efficient signal flow. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for superior performance in your electronic projects.