345-036-556-203

Heilind Number:EDA345-036-556-203
Manufacturer:EDAC
Manufacturer Number:345-036-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions, each crafted with durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether you're a professional or an enthusiast, this connector is a must-have for your electronic projects.