345-036-556-207

Heilind Number:EDA345-036-556-207
Manufacturer:EDAC
Manufacturer Number:345-036-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-207

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With two rows and 36 positions, it allows for efficient power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless connectivity.