345-036-556-258

Heilind Number:EDA345-036-556-258
Manufacturer:EDAC
Manufacturer Number:345-036-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 36 positions spread across two rows, it ensures seamless and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers robust protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's designed for durability in various environments. The straight mount orientation further simplifies installation, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this premium connector.