345-036-556-288

Heilind Number:EDA345-036-556-288
Manufacturer:EDAC
Manufacturer Number:345-036-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-288

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, featuring 36 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The green connector boasts a sleek design with 2 rows, spaced at 0.1-inch pitch and 0.2-inch row spacing, facilitating easy PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this efficient and dependable connector for optimal signal transmission and connectivity.