345-036-556-502

Heilind Number:EDA345-036-556-502
Manufacturer:EDAC
Manufacturer Number:345-036-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this component features 36 positions across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any application. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.