345-036-556-504

Heilind Number:EDA345-036-556-504
Manufacturer:EDAC
Manufacturer Number:345-036-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-504

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector, boasting 36 positions for seamless data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. The 0.1-inch pitch and 0.2-inch row spacing ensure precise and secure connections. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today.