345-036-556-588

Heilind Number:EDA345-036-556-588
Manufacturer:EDAC
Manufacturer Number:345-036-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-588

Detailed Description

Enhance connectivity on your PCB with our 36-position Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and dual-row design facilitate easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your circuitry with this high-quality connector for seamless and efficient electronic connections.