345-036-556-802

Heilind Number:EDA345-036-556-802
Manufacturer:EDAC
Manufacturer Number:345-036-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-802

Detailed Description

Enhance your PCB connections with this high-performance, 36-position board-to-board connector. Designed for optimal efficiency, it features durable copper alloy contacts and a housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any application. With a compact .1-inch pitch and two rows for seamless integration, this connector offers a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Perfect for industrial and commercial use, this connector is a must-have for any PCB project.