345-036-556-812

Heilind Number:EDA345-036-556-812
Manufacturer:EDAC
Manufacturer Number:345-036-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows and 36 positions, this connector offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Boasting a pitch of .1 inches and a row spacing of .2 inches, it provides precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connection game with this high-quality component.