345-036-556-878

Heilind Number:EDA345-036-556-878
Manufacturer:EDAC
Manufacturer Number:345-036-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-556-878

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 36 positions across 2 rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable for a wide range of applications. Upgrade your connectivity solutions with this essential component.