345-036-558-101

Heilind Number:EDA345-036-558-101
Manufacturer:EDAC
Manufacturer Number:345-036-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, it features a 3 A amperage and 36 positions, ensuring seamless power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer in tight spaces. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your electronics with this essential connector, a must-have for any professional setup.