345-036-558-102

Heilind Number:EDA345-036-558-102
Manufacturer:EDAC
Manufacturer Number:345-036-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this 36-position connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, this connector is perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your PCB assembly with this essential component, delivering exceptional performance and longevity.