345-036-558-104

Heilind Number:EDA345-036-558-104
Manufacturer:EDAC
Manufacturer Number:345-036-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-104

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, its durable housing is constructed from UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With a single row layout and right-angle mount orientation, it offers easy and efficient installation. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 36 positions cater to various power and signal requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.