345-036-558-112

Heilind Number:EDA345-036-558-112
Manufacturer:EDAC
Manufacturer Number:345-036-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 36 positions arranged in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment, with an operating temperature range of -40 to 105°C. Designed for easy installation, it offers right-angle mount orientation, perfect for space-saving applications. Trust in this green-colored connector for efficient and secure card edge connections in your electronic projects.