345-036-558-158

Heilind Number:EDA345-036-558-158
Manufacturer:EDAC
Manufacturer Number:345-036-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-158

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 36 positions, ensuring secure and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. The copper alloy contact material offers optimal conductivity, while the right angle mount orientation and compact .1-inch pitch save valuable PCB space. With a low amperage of 3A and an extended operating temperature range of -40 to 105°C, it's ideal for various applications. Trust in this green-hued connector for robust and dependable connections in your electronic designs.