345-036-558-188

Heilind Number:EDA345-036-558-188
Manufacturer:EDAC
Manufacturer Number:345-036-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in an enticing Green hue. Designed for optimal functionality, it features a single row configuration with 36 positions, ensuring seamless communication across components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees lasting reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The right angle mount orientation allows for efficient PCB assembly, while a wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic setups with this essential connector, ideal for a variety of applications in the tech industry.