345-036-558-201

Heilind Number:EDA345-036-558-201
Manufacturer:EDAC
Manufacturer Number:345-036-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-201

Detailed Description

Upgrade your connectivity with our efficient and durable 36-position board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation and two rows for easy installation. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 thermoplastic polyester housing material guarantees safety and durability, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, this green-colored connector is ideal for a wide range of applications. Trust in its quality and performance for seamless data and power transfer in your electronic devices.