345-036-558-202

Heilind Number:EDA345-036-558-202
Manufacturer:EDAC
Manufacturer Number:345-036-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-202

Detailed Description

Enhance your PCB connections with this versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a convenient right angle mount orientation, it offers easy installation and space-saving functionality. Featuring two rows of 36 positions each, it ensures efficient signal transmission across your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environmental conditions. Boasting a contact material of Copper Alloy, it provides excellent conductivity and corrosion resistance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.