345-036-558-203

Heilind Number:EDA345-036-558-203
Manufacturer:EDAC
Manufacturer Number:345-036-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of Green. Engineered for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of precision-machined Copper Alloy contacts, each pitched at .1 inches and spaced .2 inches apart, this connector offers seamless integration on your circuit board. Boasting 36 positions in total, it facilitates efficient data transmission and power distribution. Designed for right-angle mounting, it enables convenient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.