345-036-558-207

Heilind Number:EDA345-036-558-207
Manufacturer:EDAC
Manufacturer Number:345-036-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 36 positions spread across two rows, it offers ample room for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, this connector offers a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component.