345-036-558-212

Heilind Number:EDA345-036-558-212
Manufacturer:EDAC
Manufacturer Number:345-036-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety for your electronic projects. With two rows and 36 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee reliable performance, while the right angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this essential connector for optimal performance.