345-036-558-402

Heilind Number:EDA345-036-558-402
Manufacturer:EDAC
Manufacturer Number:345-036-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, offering efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in various environments. Elevate your electronic projects with this essential connector.