345-036-558-404

Heilind Number:EDA345-036-558-404
Manufacturer:EDAC
Manufacturer Number:345-036-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-404

Detailed Description

Enhance your PCB connectivity with this 36-position Board-to-Board Card Edge Connector in a sleek green hue. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. The copper alloy contact material guarantees secure and efficient power transmission, while the right-angle mount orientation offers seamless integration onto your PCB. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for applications requiring high-density connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic projects. Elevate your connectivity game with this top-notch connector.