345-036-558-408

Heilind Number:EDA345-036-558-408
Manufacturer:EDAC
Manufacturer Number:345-036-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a 0.1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in demanding environments. With a right-angle mount orientation and a compact single-row design, it facilitates efficient PCB connections while saving valuable space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, perfect for professionals and DIY enthusiasts alike.