345-036-558-412

Heilind Number:EDA345-036-558-412
Manufacturer:EDAC
Manufacturer Number:345-036-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With one row and 36 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Designed for versatility, it can be mounted at a right angle, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.