345-036-558-458

Heilind Number:EDA345-036-558-458
Manufacturer:EDAC
Manufacturer Number:345-036-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-458

Detailed Description

Enhance your PCB layout with this high-performance board-to-board connector, designed for seamless and reliable signal transmission. Featuring 36 positions in a single row configuration, it offers ample connectivity for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB design. With a right-angle mount orientation, this connector is versatile and space-saving. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance in various applications. Upgrade your connectivity solutions with this essential component.